74LCX162373MEAX is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: ¥8.35000
Datasheet

Similar


Texas Instruments
In Stock: 2,000
Unit Price: ¥5.52065
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 148
Unit Price: ¥10.50000
Datasheet

Similar


Texas Instruments
In Stock: 917
Unit Price: ¥33.08000
Datasheet

Similar


Texas Instruments
In Stock: 1,286
Unit Price: ¥11.16000
Datasheet

Similar


Texas Instruments
In Stock: 64
Unit Price: ¥14.14000
Datasheet

Similar


Texas Instruments
In Stock: 3,476
Unit Price: ¥12.16000
Datasheet

Similar


Texas Instruments
In Stock: 252
Unit Price: ¥14.14000
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: ¥15.13000
Datasheet

Similar


Texas Instruments
In Stock: 960
Unit Price: ¥13.07000
Datasheet

Similar


Texas Instruments
In Stock: 1,755
Unit Price: ¥13.89000
Datasheet

Similar


Texas Instruments
In Stock: 103
Unit Price: ¥13.89000
Datasheet

Similar


Texas Instruments
In Stock: 257
Unit Price: ¥17.61000
Datasheet

Similar


Texas Instruments
In Stock: 596
Unit Price: ¥15.13000
Datasheet
48-SSOP (W)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74LCX162373MEAX

DigiKey Part Number
74LCX162373MEAX-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
74LCX162373MEAX
Description
IC D-TYPE TRANSP 8:8 48-SSOP
Customer Reference
Detailed Description
D-Type Transparent Latch 2 Channel 8:8 IC Tri-State 48-SSOP
EDA/CAD Models
74LCX162373MEAX Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Logic Type
D-Type Transparent Latch
Circuit
8:8
Output Type
Tri-State
Voltage - Supply
2V ~ 3.6V
Independent Circuits
2
Delay Time - Propagation
1.5ns
Current - Output High, Low
12mA, 12mA
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
48-BSSOP (0.295", 7.50mm Width)
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes