
SN74LVCH16373ADLR | |
|---|---|
DigiKey Part Number | 296-8585-2-ND - Tape & Reel (TR) 296-8585-1-ND - Cut Tape (CT) 296-8585-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVCH16373ADLR |
Description | IC D-TYPE TRANSP 8:8 48-SSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | D-Type Transparent Latch 2 Channel 8:8 IC Tri-State 48-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVCH16373ADLR Models |
Category | Independent Circuits 2 |
Mfr | Delay Time - Propagation 2.1ns |
Series | Current - Output High, Low 24mA, 24mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Logic Type D-Type Transparent Latch | Package / Case 48-BSSOP (0.295", 7.50mm Width) |
Circuit 8:8 | Supplier Device Package |
Output Type Tri-State | Base Product Number |
Voltage - Supply 1.65V ~ 3.6V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74LVC16373ADLR | Texas Instruments | 4,226 | 296-13243-1-ND | ¥12.16000 | Parametric Equivalent |
| SN74LVCH16373ADL | Texas Instruments | 35 | 296-8585-5-ND | ¥17.62000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥15.13000 | ¥15.13 |
| 10 | ¥11.14800 | ¥111.48 |
| 25 | ¥10.14240 | ¥253.56 |
| 100 | ¥9.03830 | ¥903.83 |
| 250 | ¥8.51180 | ¥2,127.95 |
| 500 | ¥8.19440 | ¥4,097.20 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,000 | ¥7.93332 | ¥7,933.32 |
| 2,000 | ¥7.71839 | ¥15,436.78 |
| 3,000 | ¥7.61071 | ¥22,832.13 |
| 5,000 | ¥7.49146 | ¥37,457.30 |
| 7,000 | ¥7.42178 | ¥51,952.46 |
| 10,000 | ¥7.35476 | ¥73,547.60 |

