D-Type Transparent Latch 2 Channel 8:8 IC Tri-State 48-TVSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74LVCH16373ADGVR

DigiKey Part Number
296-8584-2-ND - Tape & Reel (TR)
296-8584-1-ND - Cut Tape (CT)
296-8584-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74LVCH16373ADGVR
Description
IC D-TYPE TRANSP 8:8 48-TVSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
D-Type Transparent Latch 2 Channel 8:8 IC Tri-State 48-TVSOP
Datasheet
 Datasheet
EDA/CAD Models
SN74LVCH16373ADGVR Models
Product Attributes
Filter Similar Products
Category
Independent Circuits
2
Mfr
Delay Time - Propagation
2.1ns
Series
Current - Output High, Low
24mA, 24mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 85°C
Part Status
Active
Mounting Type
Surface Mount
Logic Type
D-Type Transparent Latch
Package / Case
48-TFSOP (0.173", 4.40mm Width)
Circuit
8:8
Supplier Device Package
Output Type
Tri-State
Base Product Number
Voltage - Supply
1.65V ~ 3.6V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3,779
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥13.89000¥13.89
10¥10.20500¥102.05
25¥9.27240¥231.81
100¥8.25100¥825.10
250¥7.76388¥1,940.97
500¥7.65504¥3,827.52
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,000¥7.02921¥14,058.42
4,000¥6.86534¥27,461.36
6,000¥6.78329¥40,699.74
10,000¥6.69243¥66,924.30
Manufacturers Standard Package

Other Suppliers on DigiKey

6,405In Stock
Ships from Rochester Electronics, LLC