
SN74LVCH16373ADGGR | |
|---|---|
DigiKey Part Number | 296-8583-2-ND - Tape & Reel (TR) 296-8583-1-ND - Cut Tape (CT) 296-8583-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVCH16373ADGGR |
Description | IC D-TYPE TRANSP 8:8 48-TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | D-Type Transparent Latch 2 Channel 8:8 IC Tri-State 48-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVCH16373ADGGR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | D-Type Transparent Latch | |
Circuit | 8:8 | |
Output Type | Tri-State | |
Voltage - Supply | 1.65V ~ 3.6V | |
Independent Circuits | 2 | |
Delay Time - Propagation | 2.1ns | |
Current - Output High, Low | 24mA, 24mA | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 48-TFSOP (0.240", 6.10mm Width) | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥13.89000 | ¥13.89 |
| 10 | ¥10.20500 | ¥102.05 |
| 25 | ¥9.27160 | ¥231.79 |
| 100 | ¥8.25040 | ¥825.04 |
| 250 | ¥7.76336 | ¥1,940.84 |
| 500 | ¥7.65454 | ¥3,827.27 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,000 | ¥7.02875 | ¥14,057.50 |
| 4,000 | ¥6.86489 | ¥27,459.56 |
| 6,000 | ¥6.78284 | ¥40,697.04 |
| 10,000 | ¥6.69199 | ¥66,919.90 |



