74LVC16373ADGG,118 | ||
---|---|---|
DigiKey Part Number | 1727-4110-2-ND - Tape & Reel (TR) 1727-4110-1-ND - Cut Tape (CT) 1727-4110-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | 74LVC16373ADGG,118 | |
Description | IC TRANS D-TYP LATCH 3ST 48TSSOP | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | D-Type Transparent Latch 2 Channel 8:8 IC Tri-State 48-TSSOP | |
Datasheet | Datasheet | |
EDA/CAD Models | 74LVC16373ADGG,118 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | D-Type Transparent Latch | |
Circuit | 8:8 | |
Output Type | Tri-State | |
Voltage - Supply | 1.65V ~ 3.6V | |
Independent Circuits | 2 | |
Delay Time - Propagation | 1ns | |
Current - Output High, Low | 24mA, 24mA | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 48-TFSOP (0.240", 6.10mm Width) | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.37000 | ¥8.37 |
10 | ¥7.47100 | ¥74.71 |
25 | ¥7.09280 | ¥177.32 |
100 | ¥5.82540 | ¥582.54 |
250 | ¥5.44544 | ¥1,361.36 |
500 | ¥4.81216 | ¥2,406.08 |
1,000 | ¥3.79904 | ¥3,799.04 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥3.54578 | ¥7,091.56 |
6,000 | ¥3.36850 | ¥20,211.00 |
10,000 | ¥3.24186 | ¥32,418.60 |