
TJA1145ATK/FD/0Z | |
|---|---|
DigiKey Part Number | 568-TJA1145ATK/FD/0ZTR-ND - Tape & Reel (TR) 568-TJA1145ATK/FD/0ZCT-ND - Cut Tape (CT) 568-TJA1145ATK/FD/0ZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TJA1145ATK/FD/0Z |
Description | IC TRANSCEIVER FULL 1/1 14HVSON |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Full CANbus 14-HVSON (3x4.5) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | CANbus | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Full | |
Receiver Hysteresis | 800 mV | |
Data Rate | 5Mbps | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 14-VDFN Exposed Pad | |
Supplier Device Package | 14-HVSON (3x4.5) | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥26.69000 | ¥26.69 |
| 10 | ¥19.98400 | ¥199.84 |
| 25 | ¥18.31400 | ¥457.85 |
| 100 | ¥16.47550 | ¥1,647.55 |
| 250 | ¥15.59932 | ¥3,899.83 |
| 500 | ¥15.07100 | ¥7,535.50 |
| 1,000 | ¥14.63633 | ¥14,636.33 |
| 2,500 | ¥14.17741 | ¥35,443.53 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 6,000 | ¥13.83658 | ¥83,019.48 |










