
TJA1443ATK/0Z | |
|---|---|
DigiKey Part Number | 568-TJA1443ATK/0ZTR-ND - Tape & Reel (TR) 568-TJA1443ATK/0ZCT-ND - Cut Tape (CT) 568-TJA1443ATK/0ZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TJA1443ATK/0Z |
Description | IC TRANSCEIVER HALF 1/1 14HVSON |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | CAN Transceiver, up to 5Mbit/s, VIO, ENABLE, STB, ERR |
Datasheet | Datasheet |
EDA/CAD Models | TJA1443ATK/0Z Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | CANbus | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Half | |
Receiver Hysteresis | 50 mV | |
Data Rate | 5Mbps | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 14-VDFN Exposed Pad | |
Supplier Device Package | 14-HVSON (3x4.5) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥10.61000 | ¥10.61 |
| 10 | ¥7.70800 | ¥77.08 |
| 25 | ¥6.97720 | ¥174.43 |
| 100 | ¥6.17390 | ¥617.39 |
| 250 | ¥5.79052 | ¥1,447.63 |
| 500 | ¥5.55920 | ¥2,779.60 |
| 1,000 | ¥5.36885 | ¥5,368.85 |
| 2,500 | ¥5.16786 | ¥12,919.65 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 6,000 | ¥5.01369 | ¥30,082.14 |
| 12,000 | ¥4.91906 | ¥59,028.72 |











