
MFS2613AMDA3AD | |
|---|---|
DigiKey Part Number | 568-MFS2613AMDA3AD-ND |
Manufacturer | |
Manufacturer Product Number | MFS2613AMDA3AD |
Description | SAFETY SYSTEM BASIS CHIP WITH LO |
Customer Reference | |
Detailed Description | PMIC 48-LQFP-EP (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | MFS2613AMDA3AD Models |
Category | Operating Temperature -40°C ~ 125°C (TA) |
Manufacturer NXP USA Inc. | Grade Automotive |
Packaging Tray | Mounting Type Surface Mount |
Part Status Last Time Buy | Package / Case 48-LQFP Exposed Pad |
Voltage - Supply 3.2V ~ 40V | Supplier Device Package 48-LQFP-EP (7x7) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MFS2613HMDA3AD | NXP USA Inc. | 0 | 568-MFS2613HMDA3AD-ND | ¥50.00740 | MFR Recommended |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥82.81000 | ¥82.81 |
| 10 | ¥64.34400 | ¥643.44 |
| 25 | ¥59.72280 | ¥1,493.07 |
| 100 | ¥54.64550 | ¥5,464.55 |
| 250 | ¥52.22516 | ¥13,056.29 |
| 500 | ¥50.76604 | ¥25,383.02 |
| 1,000 | ¥49.56529 | ¥49,565.29 |










