MC33665ATS4AE | ||
---|---|---|
DigiKey Part Number | 568-MC33665ATS4AE-ND | |
Manufacturer | ||
Manufacturer Product Number | MC33665ATS4AE | |
Description | IC BMS TPL TXRX CAN GATEWAY | |
Manufacturer Standard Lead Time | 20 Weeks | |
Customer Reference | ||
Detailed Description | Battery Power Management IC 48-HLQFP (7x7) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Function | Power Management | |
Battery Chemistry | - | |
Number of Cells | 1 | |
Fault Protection | - | |
Interface | I2C, SPI | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 48-LQFP Exposed Pad | |
Supplier Device Package | 48-HLQFP (7x7) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥76.91000 | ¥76.91 |
10 | ¥69.51000 | ¥695.10 |
25 | ¥66.27760 | ¥1,656.94 |
80 | ¥57.55013 | ¥4,604.01 |
250 | ¥54.96324 | ¥13,740.81 |
500 | ¥50.11364 | ¥25,056.82 |
1,000 | ¥43.64733 | ¥43,647.33 |