


NCV8715SQ33T2G | |
|---|---|
DigiKey Part Number | NCV8715SQ33T2GOSTR-ND - Tape & Reel (TR) NCV8715SQ33T2GOSCT-ND - Cut Tape (CT) NCV8715SQ33T2GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCV8715SQ33T2G |
Description | IC REG LINEAR 3.3V 50MA SC-88A |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 50mA SC-88A (SC-70-5/SOT-353) |
Datasheet | Datasheet |
EDA/CAD Models | NCV8715SQ33T2G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 24V | |
Voltage - Output (Min/Fixed) | 3.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.35V @ 50mA | |
Current - Output | ||
Current - Quiescent (Iq) | 5.8 µA | |
PSRR | 60dB (100kHz) | |
Control Features | - | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 5-TSSOP, SC-70-5, SOT-353 | |
Supplier Device Package | SC-88A (SC-70-5/SOT-353) | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥9.43000 | ¥9.43 |
| 10 | ¥6.77300 | ¥67.73 |
| 25 | ¥6.11520 | ¥152.88 |
| 100 | ¥5.39310 | ¥539.31 |
| 250 | ¥5.04784 | ¥1,261.96 |
| 500 | ¥4.84018 | ¥2,420.09 |
| 1,000 | ¥4.66915 | ¥4,669.15 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥4.45779 | ¥13,373.37 |
| 6,000 | ¥4.35438 | ¥26,126.28 |
| 9,000 | ¥4.30262 | ¥38,723.58 |
| 15,000 | ¥4.24524 | ¥63,678.60 |
| 21,000 | ¥4.21171 | ¥88,445.91 |








