Connector Header Through Hole, Right Angle 34 position 0.079" (2.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Connector Header Through Hole, Right Angle 34 position 0.079" (2.00mm)
0349610343

0349610343

DigiKey Part Number
900-0349610343-ND
Manufacturer
Manufacturer Product Number
0349610343
Description
CONN HEADER R/A 34POS
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Connector Header Through Hole, Right Angle 34 position 0.079" (2.00mm)
Datasheet
 Datasheet
EDA/CAD Models
0349610343 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Length - Mating
0.215" (5.46mm)
Mfr
Contact Length - Post
0.108" (2.75mm)
Series
Insulation Height
0.654" (16.61mm)
Packaging
Tray
Contact Shape
Rectangular, Square
Part Status
Active
Contact Finish - Mating
Tin
Connector Type
Contact Finish - Post
Tin
Contact Type
Male Blade; Male Pin
Contact Material
Brass
Pitch - Mating
Insulation Material
Syndiotactic Polystyrene (SPS), Glass Filled
Number of Positions
Features
Board Guide
Number of Rows
3
Operating Temperature
-40°C ~ 105°C
Number of Positions Loaded
All
Material Flammability Rating
UL94 HB
Style
Insulation Color
Black
Shrouding
Shrouded - 4 Wall
Current Rating (Amps)
Varies by Wire Gauge
Mounting Type
Voltage Rating
14VDC
Termination
Solder
Base Product Number
Fastening Type
Latch Holder
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,253
Check for Additional Incoming Stock
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥39.94000¥39.94
10¥33.95700¥339.57
100¥28.86150¥2,886.15
704¥25.14901¥17,704.90
1,408¥23.94963¥33,721.08
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.