




0349590340 | |
|---|---|
DigiKey Part Number | WM13040-ND |
Manufacturer | |
Manufacturer Product Number | 0349590340 |
Description | CONN RCPT HSG 34POS 2.00MM |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 34 Position Rectangular Housing Connector Receptacle Black 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0349590340 Models |
Category | Mounting Type Free Hanging (In-Line) |
Mfr | Contact Termination Crimp |
Series | Fastening Type Latch Lock |
Packaging Bag | Color Black |
Part Status Active | Features Connector Position Assurance (CPA) |
Connector Type | Insulation Material Polyamide (PA66), Nylon 6/6, Glass Filled |
Contact Type Female Socket | Operating Temperature -40°C ~ 105°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.079" (2.00mm) | Base Product Number |
Number of Rows 3 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥27.03000 | ¥27.03 |
| 10 | ¥22.99000 | ¥229.90 |
| 280 | ¥18.16896 | ¥5,087.31 |
| 560 | ¥17.30166 | ¥9,688.93 |
| 1,120 | ¥16.47621 | ¥18,453.36 |
| 5,040 | ¥14.81886 | ¥74,687.05 |













