




0349590341 | |
|---|---|
DigiKey Part Number | WM20008-ND |
Manufacturer | |
Manufacturer Product Number | 0349590341 |
Description | CONN RCPT HSG 34POS 2.00MM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 34 Position Rectangular Housing Connector Receptacle Gray 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0349590341 Models |
Category | Mounting Type Free Hanging (In-Line) |
Mfr | Contact Termination Crimp |
Series | Fastening Type Latch Lock |
Packaging Bag | Color Gray |
Part Status Active | Features Connector Position Assurance (CPA) |
Connector Type | Insulation Material Polyamide (PA66), Nylon 6/6, Glass Filled |
Contact Type Female Socket | Operating Temperature -40°C ~ 105°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.079" (2.00mm) | Base Product Number |
Number of Rows 3 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥23.32000 | ¥23.32 |
| 10 | ¥19.82300 | ¥198.23 |
| 280 | ¥15.66279 | ¥4,385.58 |
| 560 | ¥14.91509 | ¥8,352.45 |
| 1,120 | ¥14.20357 | ¥15,908.00 |
| 5,040 | ¥12.77473 | ¥64,384.64 |













