



BF353 | |
|---|---|
DigiKey Part Number | BF353-ND |
Manufacturer | |
Manufacturer Product Number | BF353 |
Description | INLINE FUSE HOLDER 15A/16AWG WAT |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Fuse Holder 15 A 600V 1 Circuit Blade Free Hanging (In-Line) |
Datasheet | Datasheet |
EDA/CAD Models | BF353 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | ||
Fuse Size | 0.75" L x 0.2" W (19.1mm x 5.1mm) | |
Current Rating (Amps) | 15 A | |
For Use With/Related Products | ||
Fuse Type | Blade | |
Fuseholder Type | Holder | |
Number of Circuits | 1 | |
Voltage | ||
Orientation | - | |
Termination Style | Wire Leads | |
Contact Material | - | |
Contact Finish | - |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥35.48000 | ¥35.48 |
| 5 | ¥29.39200 | ¥146.96 |
| 10 | ¥27.12700 | ¥271.27 |
| 50 | ¥22.50140 | ¥1,125.07 |
| 100 | ¥20.75520 | ¥2,075.52 |
| 300 | ¥18.24813 | ¥5,474.44 |
| 500 | ¥17.18170 | ¥8,590.85 |
| 1,000 | ¥15.82633 | ¥15,826.33 |
| 5,000 | ¥14.03529 | ¥70,176.45 |









