
AA-16.000MALE-T | |
|---|---|
DigiKey Part Number | 887-1660-2-ND - Tape & Reel (TR) 887-1660-1-ND - Cut Tape (CT) 887-1660-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AA-16.000MALE-T |
Description | CRYSTAL 16.0000MHZ 12PF SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 16 MHz ±30ppm Crystal 12pF 100 Ohms 2-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | AA-16.000MALE-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 16 MHz | |
Frequency Stability | ±150ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 12pF | |
ESR (Equivalent Series Resistance) | 100 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | AEC-Q200 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.197" L x 0.126" W (5.00mm x 3.20mm) | |
Height - Seated (Max) | 0.053" (1.35mm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥6.78000 | ¥6.78 |
| 10 | ¥5.90400 | ¥59.04 |
| 25 | ¥5.58040 | ¥139.51 |
| 50 | ¥5.35040 | ¥267.52 |
| 100 | ¥5.12870 | ¥512.87 |
| 250 | ¥4.85020 | ¥1,212.55 |
| 500 | ¥4.64958 | ¥2,324.79 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,000 | ¥4.45732 | ¥4,457.32 |
| 2,000 | ¥4.27304 | ¥8,546.08 |
| 3,000 | ¥4.16885 | ¥12,506.55 |
| 5,000 | ¥4.04123 | ¥20,206.15 |
| 7,000 | ¥3.95937 | ¥27,715.59 |
| 10,000 | ¥3.87442 | ¥38,744.20 |
| 12,000 | ¥3.83171 | ¥45,980.52 |











