TEA1721BT/N1,118 | ||
---|---|---|
DigiKey Part Number | 568-9557-2-ND - Tape & Reel (TR) 568-9557-1-ND - Cut Tape (CT) 568-9557-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | TEA1721BT/N1,118 | |
Description | IC OFFLINE SWITCH FLYBACK 7SOIC | |
Manufacturer Standard Lead Time | 21 Weeks | |
Customer Reference | ||
Detailed Description | Converter Offline Flyback Topology 22.5kHz ~ 50.5kHz 7-SOIC | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Isolation | - | |
Internal Switch(s) | Yes | |
Voltage - Breakdown | 700V | |
Topology | Flyback | |
Voltage - Start Up | 17 V | |
Voltage - Supply (Vcc/Vdd) | 8.5V ~ 35V | |
Duty Cycle | 75% | |
Frequency - Switching | 22.5kHz ~ 50.5kHz | |
Power (Watts) | 5 W | |
Fault Protection | Over Temperature, Over Voltage, Short Circuit | |
Control Features | - | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Package / Case | 8-SOIC (0.154", 3.90mm Width), 7 Leads | |
Supplier Device Package | 7-SOIC | |
Mounting Type | Surface Mount | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.25000 | ¥11.25 |
10 | ¥10.02400 | ¥100.24 |
25 | ¥9.51280 | ¥237.82 |
100 | ¥7.81280 | ¥781.28 |
250 | ¥7.30368 | ¥1,825.92 |
500 | ¥6.45436 | ¥3,227.18 |
1,000 | ¥5.09554 | ¥5,095.54 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥4.75581 | ¥11,889.53 |
5,000 | ¥4.51801 | ¥22,590.05 |
12,500 | ¥4.34816 | ¥54,352.00 |