24 TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PCA9539APW,118

DigiKey Part Number
568-9916-2-ND - Tape & Reel (TR)
568-9916-1-ND - Cut Tape (CT)
568-9916-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PCA9539APW,118
Description
IC XPND 400KHZ I2C SMBUS 24TSSOP
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
I/O Expander 16 I2C, SMBus 400 kHz 24-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
PCA9539APW,118 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Number of I/O
16
Interface
I2C, SMBus
Interrupt Output
Yes
Features
POR
Output Type
Push-Pull
Current - Output Source/Sink
10mA, 25mA
Clock Frequency
400 kHz
Voltage - Supply
1.65V ~ 5.5V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
24-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
24-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10,263
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥14.03000¥14.03
10¥10.26600¥102.66
25¥9.32480¥233.12
100¥8.29210¥829.21
250¥7.80020¥1,950.05
500¥7.50350¥3,751.75
1,000¥7.25927¥7,259.27
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥7.00152¥17,503.80
5,000¥6.84616¥34,230.80
7,500¥6.76835¥50,762.62
12,500¥6.68221¥83,527.62
Manufacturers Standard Package