
PI3CSW12ZUAEX | |
|---|---|
DigiKey Part Number | 31-PI3CSW12ZUAEXTR-ND - Tape & Reel (TR) 31-PI3CSW12ZUAEXCT-ND - Cut Tape (CT) 31-PI3CSW12ZUAEXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PI3CSW12ZUAEX |
Description | IC MUX/DEMUX 1 X 1:2 10-UQFN |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Multiplexer/Demultiplexer 1 x 1:2 10-UQFN (1.5x2) |
Datasheet | Datasheet |
Category | Voltage Supply Source Single Supply |
Manufacturer Diodes Incorporated | Voltage - Supply 2.3V ~ 3.6V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type Multiplexer/Demultiplexer | Package / Case 10-UFQFN |
Circuit 1 x 1:2 | Supplier Device Package 10-UQFN (1.5x2) |
Independent Circuits 1 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥6.86000 | ¥6.86 |
| 10 | ¥4.92900 | ¥49.29 |
| 25 | ¥4.43600 | ¥110.90 |
| 100 | ¥3.89100 | ¥389.10 |
| 250 | ¥3.63184 | ¥907.96 |
| 500 | ¥3.47554 | ¥1,737.77 |
| 1,000 | ¥3.34695 | ¥3,346.95 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥3.18797 | ¥9,563.91 |
| 6,000 | ¥3.11018 | ¥18,661.08 |
| 9,000 | ¥3.07122 | ¥27,640.98 |
| 15,000 | ¥3.02806 | ¥45,420.90 |
| 21,000 | ¥3.00284 | ¥63,059.64 |









