P3S0200GMX | ||
---|---|---|
DigiKey Part Number | 568-P3S0200GMXTR-ND - Tape & Reel (TR) 568-P3S0200GMXCT-ND - Cut Tape (CT) 568-P3S0200GMXDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | P3S0200GMX | |
Description | IC I3C BI-DIR SWITCH XQFN10 | |
Manufacturer Standard Lead Time | 13 Weeks | |
Customer Reference | ||
Detailed Description | Bus Switch 2 x 1:2, 2 x 2:1 10-XQFN (1.55x2) | |
Datasheet | Datasheet | |
EDA/CAD Models | P3S0200GMX Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Bus Switch | |
Circuit | 2 x 1:2, 2 x 2:1 | |
Independent Circuits | 2 | |
Current - Output High, Low | - | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 2.3V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 10-XFQFN | |
Supplier Device Package | 10-XQFN (1.55x2) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.24000 | ¥7.24 |
10 | ¥6.45500 | ¥64.55 |
25 | ¥6.12320 | ¥153.08 |
100 | ¥5.03070 | ¥503.07 |
250 | ¥4.70296 | ¥1,175.74 |
500 | ¥4.15614 | ¥2,078.07 |
1,000 | ¥3.28120 | ¥3,281.20 |
2,500 | ¥3.06241 | ¥7,656.02 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥2.90931 | ¥14,546.55 |
10,000 | ¥2.79993 | ¥27,999.30 |
25,000 | ¥2.71243 | ¥67,810.75 |