NX3DV221GM,115 | ||
---|---|---|
DigiKey Part Number | 568-11939-2-ND - Tape & Reel (TR) 568-11939-1-ND - Cut Tape (CT) 568-11939-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | NX3DV221GM,115 | |
Description | IC USB 2.0 SWITCH HS 10XQFN | |
Manufacturer Standard Lead Time | 13 Weeks | |
Customer Reference | ||
Detailed Description | USB Switch IC 1 Channel 10-XQFN (1.55x2) | |
Datasheet | Datasheet | |
EDA/CAD Models | NX3DV221GM,115 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | USB | |
Multiplexer/Demultiplexer Circuit | 2:1 | |
Switch Circuit | - | |
Number of Channels | 1 | |
On-State Resistance (Max) | 7Ohm | |
Voltage - Supply, Single (V+) | 2.3V ~ 3.6V | |
Voltage - Supply, Dual (V±) | - | |
-3db Bandwidth | 1GHz | |
Features | Bi-Directional | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 10-XFQFN | |
Supplier Device Package | 10-XQFN (1.55x2) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.06000 | ¥7.06 |
10 | ¥6.28000 | ¥62.80 |
25 | ¥5.95680 | ¥148.92 |
100 | ¥4.89360 | ¥489.36 |
250 | ¥4.57424 | ¥1,143.56 |
500 | ¥4.04244 | ¥2,021.22 |
1,000 | ¥3.19138 | ¥3,191.38 |
2,500 | ¥2.97861 | ¥7,446.53 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥2.82968 | ¥14,148.40 |
10,000 | ¥2.72330 | ¥27,233.00 |
25,000 | ¥2.63821 | ¥65,955.25 |