PCA9848PWJ | ||
---|---|---|
DigiKey Part Number | 568-12423-2-ND - Tape & Reel (TR) 568-12423-1-ND - Cut Tape (CT) 568-12423-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | PCA9848PWJ | |
Description | IC BUS SWITCH 2 X 8:1 24TSSOP | |
Manufacturer Standard Lead Time | 15 Weeks | |
Customer Reference | ||
Detailed Description | Bus Switch 2 x 8:1 24-TSSOP | |
Datasheet | Datasheet | |
EDA/CAD Models | PCA9848PWJ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Bus Switch | |
Circuit | 2 x 8:1 | |
Independent Circuits | 1 | |
Current - Output High, Low | - | |
Voltage Supply Source | Dual Supply | |
Voltage - Supply | 0.8V ~ 3.6V, 1.65V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 24-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 24-TSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥23.50000 | ¥23.50 |
10 | ¥21.12100 | ¥211.21 |
25 | ¥19.92800 | ¥498.20 |
100 | ¥16.97920 | ¥1,697.92 |
250 | ¥15.94260 | ¥3,985.65 |
500 | ¥13.94984 | ¥6,974.92 |
1,000 | ¥11.55852 | ¥11,558.52 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥10.76134 | ¥26,903.35 |
5,000 | ¥10.36278 | ¥51,813.90 |