NCP3284AMNTXG | ||
---|---|---|
DigiKey Part Number | 488-NCP3284AMNTXGTR-ND - Tape & Reel (TR) 488-NCP3284AMNTXGCT-ND - Cut Tape (CT) 488-NCP3284AMNTXGDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | NCP3284AMNTXG | |
Description | IC REG BUCK ADJ 35A 37QFN | |
Manufacturer Standard Lead Time | 26 Weeks | |
Customer Reference | ||
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 35A 37-PowerWFQFN | |
Datasheet | Datasheet | |
EDA/CAD Models | NCP3284AMNTXG Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 18V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 5.5V | |
Current - Output | ||
Frequency - Switching | 500kHz, 600kHz, 800kHz, 1MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 100°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 37-PQFN (5x6) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥31.93000 | ¥31.93 |
10 | ¥28.67500 | ¥286.75 |
25 | ¥27.11400 | ¥677.85 |
100 | ¥22.29250 | ¥2,229.25 |
250 | ¥20.00288 | ¥5,000.72 |
500 | ¥19.27998 | ¥9,639.99 |
1,000 | ¥16.02645 | ¥16,026.45 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥15.42394 | ¥46,271.82 |