FAN251040MNTXG | |
---|---|
DigiKey Part Number | 488-FAN251040MNTXGTR-ND - Tape & Reel (TR) 488-FAN251040MNTXGCT-ND - Cut Tape (CT) 488-FAN251040MNTXGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FAN251040MNTXG |
Description | IC REG BUCK ADJ 40A 34WQFN |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.5V 1 Output 40A 34-PowerWFQFN |
Datasheet | Datasheet |
EDA/CAD Models | FAN251040MNTXG Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 18V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 5.5V | |
Current - Output | ||
Frequency - Switching | 200kHz ~ 1.4MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 34-WQFN (5x7) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥43.84000 | ¥43.84 |
10 | ¥39.39700 | ¥393.97 |
25 | ¥37.24080 | ¥931.02 |
100 | ¥30.62170 | ¥3,062.17 |
250 | ¥27.47668 | ¥6,869.17 |
500 | ¥26.48352 | ¥13,241.76 |
1,000 | ¥22.01443 | ¥22,014.43 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥21.18683 | ¥84,747.32 |