TPS549D22RVFT | |
---|---|
DigiKey Part Number | 296-44800-2-ND - Tape & Reel (TR) 296-44800-1-ND - Cut Tape (CT) 296-44800-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS549D22RVFT |
Description | IC REG BUCK ADJ 40A 40LQFN |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 40A 40-PowerLFQFN |
Datasheet | Datasheet |
EDA/CAD Models | TPS549D22RVFT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 22V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 5.5V | |
Current - Output | ||
Frequency - Switching | Selectable | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 40-LQFN-CLIP (7x5) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥92.44000 | ¥92.44 |
10 | ¥84.96400 | ¥849.64 |
25 | ¥81.44200 | ¥2,036.05 |
100 | ¥71.75600 | ¥7,175.60 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥68.23424 | ¥17,058.56 |
500 | ¥63.83210 | ¥31,916.05 |
1,250 | ¥58.54935 | ¥73,186.69 |