0768661015 | |
---|---|
DigiKey Part Number | WM14076-ND |
Manufacturer | |
Manufacturer Product Number | 0768661015 |
Description | CONN MIN 2.0 SAS RCP 1X2 72P R/A |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 72 (36 x 2) Position SAS, Mini 2.0 Receptacle with Cage, Ganged (1x2) Connector Press-Fit Through Hole, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | Receptacle with Cage, Ganged (1x2) | |
Connector Type | SAS, Mini 2.0 | |
Number of Positions | 72 (36 x 2) | |
Mounting Type | Through Hole, Right Angle | |
Termination | Press-Fit | |
Features | EMI Shielded | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥191.85000 | ¥191.85 |
10 | ¥182.59200 | ¥1,825.92 |