T55B107M6R3C0045 | ||
---|---|---|
DigiKey Part Number | 718-2023-2-ND - Tape & Reel (TR) 718-2023-1-ND - Cut Tape (CT) 718-2023-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | T55B107M6R3C0045 | |
Description | CAP TANT POLY 100UF 6.3V 1411 | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | 100 µF Molded Tantalum Polymer Capacitor 6.3 V 1411 (3528 Metric) 45mOhm @ 100kHz | |
Datasheet | Datasheet | |
EDA/CAD Models | T55B107M6R3C0045 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay Sprague | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 100 µF | |
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 45mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 105°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 1411 (3528 Metric) | |
Size / Dimension | 0.138" L x 0.110" W (3.50mm x 2.80mm) | |
Height - Seated (Max) | 0.083" (2.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | B | |
Ratings | - | |
Features | General Purpose |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.65000 | ¥6.65 |
10 | ¥4.67100 | ¥46.71 |
50 | ¥3.93060 | ¥196.53 |
100 | ¥3.20000 | ¥320.00 |
500 | ¥2.66688 | ¥1,333.44 |
1,000 | ¥2.24583 | ¥2,245.83 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥2.10545 | ¥4,210.90 |
4,000 | ¥1.96509 | ¥7,860.36 |
10,000 | ¥1.89491 | ¥18,949.10 |
14,000 | ¥1.86684 | ¥26,135.76 |