SIT9121AI-2D1-33E190.909090 | ||
---|---|---|
DigiKey Part Number | 1473-SIT9121AI-2D1-33E190.909090-ND | |
Manufacturer | ||
Manufacturer Product Number | SIT9121AI-2D1-33E190.909090 | |
Description | MEMS OSC XO 190.90909MHZ LVDS | |
Customer Reference | ||
Detailed Description | 190.90909 MHz XO (Standard) LVDS Oscillator 3.3V Enable/Disable 6-SMD, No Lead | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 190.90909 MHz | |
Function | Enable/Disable | |
Output | LVDS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±20ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 55mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Size / Dimension | 0.276" L x 0.197" W (7.00mm x 5.00mm) | |
Height - Seated (Max) | 0.039" (1.00mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥45.32000 | ¥45.32 |
10 | ¥42.78700 | ¥427.87 |
50 | ¥41.52620 | ¥2,076.31 |
100 | ¥39.63800 | ¥3,963.80 |
500 | ¥37.75036 | ¥18,875.18 |
1,000 | ¥32.71704 | ¥32,717.04 |
2,500 | ¥31.45865 | ¥78,646.62 |