DS25CP152TSQ/NOPB | ||
---|---|---|
DigiKey Part Number | DS25CP152TSQ/NOPBTR-ND - Tape & Reel (TR) DS25CP152TSQ/NOPBCT-ND - Cut Tape (CT) DS25CP152TSQ/NOPBDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | DS25CP152TSQ/NOPB | |
Description | IC CROSSPOINT SW 1 X 2:2 16WQFN | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | Crosspoint Switch 1 x 2:2 16-WQFN (4x4) | |
Datasheet | Datasheet | |
EDA/CAD Models | DS25CP152TSQ/NOPB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Crosspoint Switch | |
Circuit | 1 x 2:2 | |
Independent Circuits | 1 | |
Current - Output High, Low | - | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-WFQFN Exposed Pad | |
Supplier Device Package | 16-WQFN (4x4) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥69.45000 | ¥69.45 |
10 | ¥62.75200 | ¥627.52 |
25 | ¥59.82960 | ¥1,495.74 |
100 | ¥51.95120 | ¥5,195.12 |
250 | ¥49.61600 | ¥12,404.00 |
500 | ¥45.23810 | ¥22,619.05 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥39.40093 | ¥39,400.93 |
2,000 | ¥37.94164 | ¥75,883.28 |