
DS25CP102TSQ/NOPB | |
|---|---|
DigiKey Part Number | DS25CP102TSQ/NOPBTR-ND - Tape & Reel (TR) DS25CP102TSQ/NOPBCT-ND - Cut Tape (CT) DS25CP102TSQ/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DS25CP102TSQ/NOPB |
Description | IC CROSSPOINT SW 1 X 2:2 16-WQFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Crosspoint Switch 1 x 2:2 16-WQFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | DS25CP102TSQ/NOPB Models |
Category | Voltage Supply Source Single Supply |
Manufacturer Texas Instruments | Voltage - Supply 3V ~ 3.6V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type Crosspoint Switch | Package / Case 16-WFQFN Exposed Pad |
Circuit 1 x 2:2 | Supplier Device Package 16-WQFN (4x4) |
Independent Circuits 1 | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥107.68000 | ¥107.68 |
| 10 | ¥84.64300 | ¥846.43 |
| 25 | ¥78.89240 | ¥1,972.31 |
| 100 | ¥72.57250 | ¥7,257.25 |
| 250 | ¥72.21128 | ¥18,052.82 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,000 | ¥66.25028 | ¥66,250.28 |




