
TPS548D22RVFR | |
|---|---|
DigiKey Part Number | 296-48312-2-ND - Tape & Reel (TR) 296-48312-1-ND - Cut Tape (CT) 296-48312-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS548D22RVFR |
Description | IC REG BUCK ADJ 40A 40LQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 40A 40-PowerLFQFN |
Datasheet | Datasheet |
EDA/CAD Models | TPS548D22RVFR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 1.5V | |
Voltage - Input (Max) | 16V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 5.5V | |
Current - Output | ||
Frequency - Switching | Selectable | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 40-LQFN-CLIP (7x5) | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥82.04000 | ¥82.04 |
| 10 | ¥63.87800 | ¥638.78 |
| 25 | ¥59.35240 | ¥1,483.81 |
| 100 | ¥54.37630 | ¥5,437.63 |
| 250 | ¥52.00340 | ¥13,000.85 |
| 500 | ¥50.57372 | ¥25,286.86 |
| 1,000 | ¥49.39659 | ¥49,396.59 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥48.15438 | ¥120,385.95 |


