
TPS543B20RVFT | |
|---|---|
DigiKey Part Number | 296-47104-2-ND - Tape & Reel (TR) 296-47104-1-ND - Cut Tape (CT) 296-47104-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS543B20RVFT |
Description | IC REG BUCK ADJ 25A 40LQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 25A 40-PowerLFQFN |
Datasheet | Datasheet |
EDA/CAD Models | TPS543B20RVFT Models |
Category | Voltage - Input (Max) 19V |
Mfr | Voltage - Output (Min/Fixed) |
Series | Voltage - Output (Max) 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 300kHz ~ 2MHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 125°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 40-LQFN-CLIP (7x5) |
Voltage - Input (Min) 4V | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 250 | ¥58.36468 | ¥14,591.17 |
| 500 | ¥56.77090 | ¥28,385.45 |
| 750 | ¥55.97296 | ¥41,979.72 |
| 1,250 | ¥55.08873 | ¥68,860.91 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥91.77000 | ¥91.77 |
| 10 | ¥71.59600 | ¥715.96 |
| 25 | ¥66.55560 | ¥1,663.89 |
| 100 | ¥61.00830 | ¥6,100.83 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥84.77000 | ¥84.77 |
| 10 | ¥66.13500 | ¥661.35 |
| 25 | ¥61.47920 | ¥1,536.98 |
| 100 | ¥56.35510 | ¥5,635.51 |



