PE1605M2Q_R1_00001 | ||
---|---|---|
DigiKey Part Number | 3757-PE1605M2Q_R1_00001TR-ND - Tape & Reel (TR) 3757-PE1605M2Q_R1_00001CT-ND - Cut Tape (CT) 3757-PE1605M2Q_R1_00001DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | PE1605M2Q_R1_00001 | |
Description | ULTRA LOW CAPACITANCE ESD PROTEC | |
Manufacturer Standard Lead Time | 14 Weeks | |
Customer Reference | ||
Detailed Description | 15V Clamp 4A (8/20µs) Ipp Tvs Diode Surface Mount 3-DFN (1x0.6) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 2 | |
Voltage - Reverse Standoff (Typ) | 5V (Max) | |
Voltage - Breakdown (Min) | 5.5V | |
Voltage - Clamping (Max) @ Ipp | 15V | |
Current - Peak Pulse (10/1000µs) | 4A (8/20µs) | |
Power - Peak Pulse | - | |
Power Line Protection | No | |
Applications | USB | |
Capacitance @ Frequency | 0.3pF @ 1MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 3-UFDFN | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.71000 | ¥2.71 |
10 | ¥1.88000 | ¥18.80 |
100 | ¥0.91940 | ¥91.94 |
500 | ¥0.76676 | ¥383.38 |
1,000 | ¥0.53279 | ¥532.79 |
2,000 | ¥0.46178 | ¥923.56 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
8,000 | ¥0.42833 | ¥3,426.64 |
16,000 | ¥0.35520 | ¥5,683.20 |
24,000 | ¥0.34894 | ¥8,374.56 |
56,000 | ¥0.31342 | ¥17,551.52 |
200,000 | ¥0.27163 | ¥54,326.00 |