SVM1550UA_R2_00001 | |
---|---|
DigiKey Part Number | 3757-SVM1550UA_R2_00001TR-ND - Tape & Reel (TR) 3757-SVM1550UA_R2_00001CT-ND - Cut Tape (CT) 3757-SVM1550UA_R2_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SVM1550UA_R2_00001 |
Description | LOW VF SCHOTTKY RECTIFIER |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 50 V 15A Surface Mount TO-277A |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 50 V | |
Current - Average Rectified (Io) | 15A | |
Voltage - Forward (Vf) (Max) @ If | 490 mV @ 15 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 320 µA @ 50 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-277A | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.25000 | ¥5.25 |
10 | ¥4.53200 | ¥45.32 |
100 | ¥3.13930 | ¥313.93 |
500 | ¥2.62338 | ¥1,311.69 |
1,000 | ¥2.45665 | ¥2,456.65 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥2.45665 | ¥12,283.25 |