PJT138K-AU_R1_000A1 | ||
---|---|---|
DigiKey Part Number | 3757-PJT138K-AU_R1_000A1TR-ND - Tape & Reel (TR) 3757-PJT138K-AU_R1_000A1CT-ND - Cut Tape (CT) 3757-PJT138K-AU_R1_000A1DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | PJT138K-AU_R1_000A1 | |
Description | MOSFET 2N-CH 50V 0.36A SOT363 | |
Manufacturer Standard Lead Time | 18 Weeks | |
Customer Reference | ||
Detailed Description | Mosfet Array 50V 360mA (Ta) 236mW (Ta) Surface Mount SOT-363 | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panjit International Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 N-Channel (Dual) | |
FET Feature | - | |
Drain to Source Voltage (Vdss) | 50V | |
Current - Continuous Drain (Id) @ 25°C | 360mA (Ta) | |
Rds On (Max) @ Id, Vgs | 1.6Ohm @ 500mA, 10V | |
Vgs(th) (Max) @ Id | 1.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 1nC @ 4.5V | |
Input Capacitance (Ciss) (Max) @ Vds | 50pF @ 25V | |
Power - Max | 236mW (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | SOT-363 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.96000 | ¥2.96 |
10 | ¥2.01900 | ¥20.19 |
100 | ¥0.98510 | ¥98.51 |
500 | ¥0.82160 | ¥410.80 |
1,000 | ¥0.57088 | ¥570.88 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.49475 | ¥1,484.25 |
6,000 | ¥0.45893 | ¥2,753.58 |
9,000 | ¥0.38058 | ¥3,425.22 |
30,000 | ¥0.37386 | ¥11,215.80 |
75,000 | ¥0.33580 | ¥25,185.00 |
150,000 | ¥0.29103 | ¥43,654.50 |