

0530481510 | |
|---|---|
DigiKey Part Number | WM17008-ND |
Manufacturer | |
Manufacturer Product Number | 0530481510 |
Description | CONN HEADER R/A 15POS 1.25MM |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole, Right Angle 15 position 0.049" (1.25mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0530481510 Models |
Category | Contact Length - Post 0.091" (2.30mm) |
Mfr | Insulation Height 0.138" (3.50mm) |
Series | Contact Shape Rectangular |
Packaging Tray | Contact Finish - Mating Tin |
Part Status Active | Contact Finish - Post Tin |
Connector Type | Contact Material Phosphor Bronze |
Contact Type Male Blade | Insulation Material Polyamide (PA), Nylon |
Pitch - Mating | Operating Temperature -40°C ~ 85°C |
Number of Positions | Material Flammability Rating UL94 V-0 |
Number of Rows 1 | Insulation Color Natural |
Number of Positions Loaded All | Current Rating (Amps) Varies by Wire Gauge |
Style | Voltage Rating 125V |
Shrouding Shrouded - 4 Wall | Contact Finish Thickness - Post 39.4µin (1.00µm) |
Mounting Type | Applications Automotive, General Purpose, Industrial, Medical |
Termination Solder | Base Product Number |
Fastening Type Detent Lock |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥9.76000 | ¥9.76 |
| 10 | ¥8.32000 | ¥83.20 |
| 100 | ¥7.07170 | ¥707.17 |
| 500 | ¥6.31200 | ¥3,156.00 |
| 1,000 | ¥6.01055 | ¥6,010.55 |
| 5,000 | ¥5.36556 | ¥26,827.80 |
| 10,000 | ¥5.10969 | ¥51,096.90 |




