37-PowerWFQFN Voltage Regulators - DC DC Switching Regulators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Function | Output Configuration | Topology | Output Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output (Min/Fixed) | Voltage - Output (Max) | Current - Output | Frequency - Switching | Synchronous Rectifier | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,552 In Stock | 1 : ¥81.93000 Bulk | - | Bulk | Active | Step-Down | Positive | Buck | Programmable | 1 | 4V | 16V | 0.25V | 3.04V | 35A | - | Yes | -40°C ~ 125°C (TJ) | Surface Mount, Wettable Flank | 37-PowerWFQFN | 37-WQFN-FCRLF (5x6) | ||
5,338 In Stock | 1 : ¥31.93000 Cut Tape (CT) 3,000 : ¥15.42394 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Down | Positive | Buck | Adjustable | 1 | 4.5V | 18V | 0.8V | 5.5V | 35A | 500kHz, 600kHz, 800kHz, 1MHz | Yes | -40°C ~ 100°C (TA) | Surface Mount | 37-PowerWFQFN | 37-PQFN (5x6) | ||
2,675 In Stock | 1 : ¥32.76000 Cut Tape (CT) 3,000 : ¥15.81980 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Down | Positive | Buck | Adjustable | 1 | 4.5V | 18V | 0.8V | 15.3V | 30A | 500kHz, 600kHz, 800kHz, 1MHz | Yes | -40°C ~ 100°C (TA) | Surface Mount | 37-PowerWFQFN | 37-PQFN (5x6) | ||
2,807 In Stock | 1 : ¥43.92000 Cut Tape (CT) 3,000 : ¥22.05523 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Down | Positive | Buck | Adjustable | 1 | 2.7V | 16V | 0.8V | 5.5V | 35A | 600kHz, 800kHz, 1MHz, 1.2MHz | Yes | -40°C ~ 125°C (TJ) | Surface Mount, Wettable Flank | 37-PowerWFQFN | 37-WQFN-FCRLF (5x6) | ||
0 In Stock Check Lead Time | 1 : ¥47.77000 Cut Tape (CT) 3,000 : ¥23.97840 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Down | Positive | Buck | Adjustable | 1 | 2.7V | 16V | 0.6V | 5.5V | 40A | 600kHz ~ 1.2MHz | Yes | -40°C ~ 125°C (TJ) | Surface Mount, Wettable Flank | 37-PowerWFQFN | 37-WQFN-FCRLF (5x6) |