


SIC451ED-T1-GE3 | |
|---|---|
DigiKey Part Number | 742-SIC451ED-T1-GE3TR-ND - Tape & Reel (TR) 742-SIC451ED-T1-GE3CT-ND - Cut Tape (CT) 742-SIC451ED-T1-GE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SIC451ED-T1-GE3 |
Description | IC REG BCK ADJ POWERPAK MLP34-57 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.3V 1 Output 25A 34-PowerWFQFN |
Datasheet | Datasheet |
EDA/CAD Models | SIC451ED-T1-GE3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 20V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 12V | |
Current - Output | ||
Frequency - Switching | 300kHz ~ 1.5MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | PowerPAK® MLP34-57 | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥43.20000 | ¥43.20 |
| 10 | ¥32.92700 | ¥329.27 |
| 25 | ¥30.35880 | ¥758.97 |
| 100 | ¥27.53330 | ¥2,753.33 |
| 250 | ¥26.18732 | ¥6,546.83 |
| 500 | ¥25.37566 | ¥12,687.83 |
| 1,000 | ¥24.70779 | ¥24,707.79 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥23.88292 | ¥71,648.76 |










