
PCA9545APWR | |
|---|---|
DigiKey Part Number | 296-20963-2-ND - Tape & Reel (TR) 296-20963-1-ND - Cut Tape (CT) 296-20963-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PCA9545APWR |
Description | IC INTERFACE SPECIALIZED 20TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Translating Switch Interface 20-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | PCA9545APWR Models |
Category | Voltage - Supply 2.3V ~ 5.5V |
Manufacturer Texas Instruments | Package / Case 20-TSSOP (0.173", 4.40mm Width) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Supplier Device Package 20-TSSOP |
Part Status Active | Mounting Type Surface Mount |
Applications Translating Switch | Base Product Number |
Interface I2C, SMBus |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥14.80000 | ¥14.80 |
| 10 | ¥10.84200 | ¥108.42 |
| 25 | ¥9.86120 | ¥246.53 |
| 100 | ¥8.77860 | ¥877.86 |
| 250 | ¥8.26240 | ¥2,065.60 |
| 500 | ¥7.95128 | ¥3,975.64 |
| 1,000 | ¥7.92084 | ¥7,920.84 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,000 | ¥7.48464 | ¥14,969.28 |
| 4,000 | ¥7.31119 | ¥29,244.76 |
| 6,000 | ¥7.22438 | ¥43,346.28 |
| 10,000 | ¥7.12813 | ¥71,281.30 |




