PI3C3306UEX | ||
---|---|---|
DigiKey Part Number | PI3C3306UEXTR-ND - Tape & Reel (TR) PI3C3306UEXCT-ND - Cut Tape (CT) PI3C3306UEXDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | PI3C3306UEX | |
Description | IC BUS SWITCH 1 X 1:1 8MSOP | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | Bus Switch 1 x 1:1 8-MSOP | |
Datasheet | Datasheet | |
EDA/CAD Models | PI3C3306UEX Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Bus Switch | |
Circuit | 1 x 1:1 | |
Independent Circuits | 2 | |
Current - Output High, Low | - | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 2.3V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-MSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.31000 | ¥4.31 |
10 | ¥3.81300 | ¥38.13 |
25 | ¥3.57720 | ¥89.43 |
100 | ¥2.92110 | ¥292.11 |
250 | ¥2.71276 | ¥678.19 |
500 | ¥2.30888 | ¥1,154.44 |
1,000 | ¥2.03246 | ¥2,032.46 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥2.03246 | ¥5,081.15 |