9V Clamp 10A (8/20µs) Ipp Tvs Diode Surface Mount 6-µDFN (1.6x1)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SP3401-02UTG

DigiKey Part Number
18-SP3401-02UTGTR-ND - Tape & Reel (TR)
18-SP3401-02UTGCT-ND - Cut Tape (CT)
18-SP3401-02UTGDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SP3401-02UTG
Description
TVS DIODE 3.3VWM 9VC 6UDFN
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
9V Clamp 10A (8/20µs) Ipp Tvs Diode Surface Mount 6-µDFN (1.6x1)
Datasheet
 Datasheet
EDA/CAD Models
SP3401-02UTG Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power Line Protection
No
Mfr
Applications
Ethernet, USB 3.1
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Capacitance @ Frequency
0.8pF @ 1MHz
Part Status
Active
Operating Temperature
-40°C ~ 125°C (TA)
Type
Zener
Grade
Automotive
Unidirectional Channels
2
Qualification
AEC-Q101
Voltage - Reverse Standoff (Typ)
3.3V (Max)
Mounting Type
Surface Mount
Voltage - Breakdown (Min)
6.5V
Package / Case
6-UFDFN
Voltage - Clamping (Max) @ Ipp
9V
Supplier Device Package
Current - Peak Pulse (10/1000µs)
10A (8/20µs)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10,079
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥10.42000¥10.42
10¥6.52500¥65.25
100¥4.28470¥428.47
500¥3.32338¥1,661.69
1,000¥3.01367¥3,013.67
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥2.18358¥6,550.74
6,000¥2.05199¥12,311.94
Manufacturers Standard Package