


SMCJ13A | |
|---|---|
DigiKey Part Number | SMCJ13ABTR-ND - Tape & Reel (TR) SMCJ13ABCT-ND - Cut Tape (CT) SMCJ13ABDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMCJ13A |
Description | TVS DIODE 13VWM 21.5VC DO214AB |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 21.5V Clamp 69.8A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
EDA/CAD Models | SMCJ13A Models |
Category | Current - Peak Pulse (10/1000µs) 69.8A |
Mfr | Power - Peak Pulse 1500W (1.5kW) |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications General Purpose |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Type Zener | Mounting Type Surface Mount |
Unidirectional Channels 1 | Package / Case DO-214AB, SMC |
Voltage - Reverse Standoff (Typ) 13V | Supplier Device Package |
Voltage - Breakdown (Min) 14.4V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 21.5V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 5.0SMDJ13A-R | Bourns Inc. | 3,000 | 118-5.0SMDJ13A-RCT-ND | ¥20.84000 | Similar |
| SMLJ13A | Bourns Inc. | 8,587 | SMLJ13ABCT-ND | ¥13.98000 | Similar |
| SMDJ13A-T7 | Littelfuse Inc. | 400 | 18-SMDJ13A-T7CT-ND | ¥13.23000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥7.69000 | ¥7.69 |
| 10 | ¥4.80500 | ¥48.05 |
| 100 | ¥3.11360 | ¥311.36 |
| 500 | ¥2.38566 | ¥1,192.83 |
| 1,000 | ¥2.15088 | ¥2,150.88 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥1.85248 | ¥5,557.44 |
| 6,000 | ¥1.70218 | ¥10,213.08 |
| 9,000 | ¥1.62559 | ¥14,630.31 |
| 15,000 | ¥1.53955 | ¥23,093.25 |
| 21,000 | ¥1.48860 | ¥31,260.60 |
| 30,000 | ¥1.43908 | ¥43,172.40 |



