LT1085CT-3.3#PBF | ||
---|---|---|
DigiKey Part Number | LT1085CT-3.3#PBF-ND | |
Manufacturer | ||
Manufacturer Product Number | LT1085CT-3.3#PBF | |
Description | IC REG LINEAR 3.3V 3A TO220-3 | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 3A TO-220-3 | |
Datasheet | Datasheet | |
EDA/CAD Models | LT1085CT-3.3#PBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 20V | |
Voltage - Output (Min/Fixed) | 3.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 1.5V @ 3A | |
Current - Output | ||
Current - Quiescent (Iq) | 10 mA | |
PSRR | 72dB (120Hz) | |
Control Features | - | |
Protection Features | Over Temperature | |
Operating Temperature | 0°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | TO-220-3 | |
Supplier Device Package | TO-220-3 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥82.50000 | ¥82.50 |
10 | ¥74.51600 | ¥745.16 |
50 | ¥71.04860 | ¥3,552.43 |
100 | ¥61.69160 | ¥6,169.16 |
250 | ¥58.91880 | ¥14,729.70 |
500 | ¥53.72032 | ¥26,860.16 |
1,000 | ¥46.78860 | ¥46,788.60 |