AD9850BRS | |
---|---|
DigiKey Part Number | AD9850BRS-ND |
Manufacturer | |
Manufacturer Product Number | AD9850BRS |
Description | IC DDS 125MHZ 10BIT 28SSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Direct Digital Synthesis IC 10 b 125 MHz 32 b Tuning 28-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | AD9850BRS Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Resolution (Bits) | 10 b | |
Master fclk | 125 MHz | |
Tuning Word Width (Bits) | 32 b | |
Voltage - Supply | 3.3V, 5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 28-SSOP (0.209", 5.30mm Width) | |
Supplier Device Package | 28-SSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥430.09000 | ¥430.09 |
10 | ¥401.28100 | ¥4,012.81 |
47 | ¥384.45766 | ¥18,069.51 |
141 | ¥348.41461 | ¥49,126.46 |