AS4C256M16D3C-10BIN | ||
---|---|---|
DigiKey Part Number | 1450-AS4C256M16D3C-10BIN-ND | |
Manufacturer | ||
Manufacturer Product Number | AS4C256M16D3C-10BIN | |
Description | IC DRAM 4GBIT PAR 96FBGA | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | SDRAM - DDR3 Memory IC 4Gbit Parallel 933 MHz 20 ns 96-FBGA (7.5x13.5) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Volatile | |
Memory Format | ||
Technology | SDRAM - DDR3 | |
Memory Size | ||
Memory Organization | 256M x 16 | |
Memory Interface | Parallel | |
Clock Frequency | 933 MHz | |
Write Cycle Time - Word, Page | 15ns | |
Access Time | 20 ns | |
Voltage - Supply | 1.425V ~ 1.575V | |
Operating Temperature | -40°C ~ 95°C (TC) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 96-FBGA (7.5x13.5) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥93.50000 | ¥93.50 |
10 | ¥86.61700 | ¥866.17 |
25 | ¥84.65160 | ¥2,116.29 |
40 | ¥84.19700 | ¥3,367.88 |
209 | ¥74.11943 | ¥15,490.96 |
418 | ¥70.44110 | ¥29,444.38 |
627 | ¥69.73573 | ¥43,724.30 |
1,045 | ¥67.41791 | ¥70,451.72 |