OSD335x Embedded Module ARM® Cortex®-A8, AM3358 1GHz 1GB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OSD3358-1G-ISM

DigiKey Part Number
1676-OSD3358-1G-ISM-ND
Manufacturer
Manufacturer Product Number
OSD3358-1G-ISM
Description
IC MODULE CORTEX-A8 1GHZ 1GB
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
OSD335x Embedded Module ARM® Cortex®-A8, AM3358 1GHz 1GB
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
1GHz
Manufacturer
Octavo Systems LLC
RAM Size
1GB
Series
Connector Type
256-BGA
Packaging
Tray
Size / Dimension
0.830" L x 0.830" W (21.00mm x 21.00mm)
Part Status
Active
Operating Temperature
-40°C ~ 85°C
Module/Board Type
MPU Core
Base Product Number
Core Processor
ARM® Cortex®-A8, AM3358
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥434.17000¥434.17
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.