


OSD3358-SM-RED | |
|---|---|
DigiKey Part Number | 1676-1003-ND |
Manufacturer | |
Manufacturer Product Number | OSD3358-SM-RED |
Description | OSD335X-SM EVAL BRD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | OSD335x-SM - ARM® Cortex®-A8 MPU Embedded Evaluation Board |
Datasheet | Datasheet |
Category | Utilized IC / Part OSD335x-SM |
Mfr | Mounting Type Fixed |
Packaging Box | Contents Board(s) |
Part Status Active | Interconnect System BeagleBone Cape |
Type MPU | Base Product Number |
Core Processor ARM® Cortex®-A8 |
| Box: | 3 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥3,133.50000 | ¥3,133.50 |









