Dip Switch SPST 4 Position Surface Mount Slide (Standard) Actuator 25mA 24VDC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Dip Switch SPST 4 Position Surface Mount Slide (Standard) Actuator 25mA 24VDC
A6H-4102-P
Modern Tv 3d Sync Streamline Icon: https://streamlinehq.commodern-tv-3d-sync

A6H-4102-P

DigiKey Part Number
39-A6H-4102-PTR-ND - Tape & Reel (TR)
39-A6H-4102-PCT-ND - Cut Tape (CT)
39-A6H-4102-PDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
A6H-4102-P
Description
SWITCH SLIDE DIP SPST 0.025A 24V
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Dip Switch SPST 4 Position Surface Mount Slide (Standard) Actuator 25mA 24VDC
Datasheet
 Datasheet
EDA/CAD Models
A6H-4102-P Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Height Above Board
0.061" (1.55mm)
Manufacturer
Omron Electronics Inc-EMC Div
Mounting Type
Surface Mount
Series
Termination Style
Gull Wing
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Pitch
0.050" (1.27mm), Half
Part Status
Active
Washable
Yes
Circuit
SPST
Features
Tape Seal
Number of Positions
4
Operating Temperature
-20°C ~ 70°C
Current Rating (Amps)
25mA
Length
0.248" (6.31mm)
Voltage Rating
24VDC
Mechanical Life
1,000 Cycles
Actuator Type
Slide (Standard)
Electrical Life
1,000 Cycles
Actuator Level
Flush, Recessed
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
A6H-4102-PMOmron Electronics Inc-EMC Div2,69239-A6H-4102-PMCT-ND¥193.54000Parametric Equivalent
97R04STGrayhill Inc.1,658GH1375-ND¥342.41000Parametric Equivalent
In-Stock: 25,321
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥27.87000¥27.87
10¥23.33800¥233.38
25¥21.62760¥540.69
100¥19.27070¥1,927.07
250¥17.89792¥4,474.48
500¥16.96772¥8,483.86
1,000¥16.19340¥16,193.40
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
4,000¥14.73073¥58,922.92
Manufacturers Standard Package