8 SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PCA9517AD,118

DigiKey Part Number
568-5927-2-ND - Tape & Reel (TR)
568-5927-1-ND - Cut Tape (CT)
568-5927-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PCA9517AD,118
Description
IC REDRIVER I2C 1CH 400KHZ 8SO
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Buffer, ReDriver 2 Channel 400kHz 8-SO
Datasheet
 Datasheet
EDA/CAD Models
PCA9517AD,118 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Buffer, ReDriver
Applications
I2C
Input
2-Wire Bus
Output
2-Wire Bus
Data Rate (Max)
400kHz
Number of Channels
2
Delay Time
-
Signal Conditioning
-
Capacitance - Input
6 pF
Voltage - Supply
2.7V ~ 5.5V
Current - Supply
5mA
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SO
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,076
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥13.77000¥13.77
10¥10.08600¥100.86
25¥9.16400¥229.10
100¥8.14750¥814.75
250¥7.66296¥1,915.74
500¥7.37074¥3,685.37
1,000¥7.13009¥7,130.09
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥6.87610¥17,190.25
5,000¥6.72306¥33,615.30
7,500¥6.64643¥49,848.22
12,500¥6.56147¥82,018.38
Manufacturers Standard Package