Non-Isolated PoL Module DC DC Converter 1 Output 1.2 ~ 6V 2.5A 4.5V - 28V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPSM84209RKHT

DigiKey Part Number
296-49513-2-ND - Tape & Reel (TR)
296-49513-1-ND - Cut Tape (CT)
296-49513-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPSM84209RKHT
Description
DC DC CONVERTER 1.2-6V 15W
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Non-Isolated PoL Module DC DC Converter 1 Output 1.2 ~ 6V 2.5A 4.5V - 28V Input
Datasheet
 Datasheet
EDA/CAD Models
TPSM84209RKHT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Applications
ITE (Commercial)
Mfr
Features
Adjustable Output, Remote On/Off
Series
Operating Temperature
-40°C ~ 85°C (With Derating)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Efficiency
86.5%
Part Status
Active
Mounting Type
Surface Mount
Type
Non-Isolated PoL Module
Package / Case
9-PowerQFN
Number of Outputs
1
Size / Dimension
0.18" L x 0.16" W x 0.08" H (4.5mm x 4.0mm x 2.1mm)
Voltage - Input (Min)
4.5V
Supplier Device Package
9-QFN-FCMOD (4.5x4)
Voltage - Input (Max)
28V
Control Features
Enable, Active High
Voltage - Output 1
Base Product Number
Current - Output (Max)
2.5A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2,140
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥44.08000¥44.08
10¥33.59200¥335.92
25¥30.98160¥774.54
100¥28.11130¥2,811.13
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
250¥26.74236¥6,685.59
500¥25.91738¥12,958.69
750¥25.50423¥19,128.17
1,250¥25.04642¥31,308.03
1,750¥24.77876¥43,362.83
2,500¥24.52132¥61,303.30
Manufacturers Standard Package