PCA9515AD,118 | ||
---|---|---|
DigiKey Part Number | 568-1031-2-ND - Tape & Reel (TR) 568-1031-1-ND - Cut Tape (CT) 568-1031-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | PCA9515AD,118 | |
Description | IC REDRIVER I2C 2CH 400KHZ 8SO | |
Manufacturer Standard Lead Time | 19 Weeks | |
Customer Reference | ||
Detailed Description | Buffer, ReDriver 2 Channel 400kHz 8-SO | |
Datasheet | Datasheet | |
EDA/CAD Models | PCA9515AD,118 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Buffer, ReDriver | |
Applications | I2C | |
Input | 2-Wire Bus | |
Output | 2-Wire Bus | |
Data Rate (Max) | 400kHz | |
Number of Channels | 2 | |
Delay Time | - | |
Signal Conditioning | - | |
Capacitance - Input | 6 pF | |
Voltage - Supply | 2.3V ~ 3.6V | |
Current - Supply | 800µA | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SO | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.44000 | ¥12.44 |
10 | ¥11.17900 | ¥111.79 |
25 | ¥10.54920 | ¥263.73 |
100 | ¥8.98840 | ¥898.84 |
250 | ¥8.43944 | ¥2,109.86 |
500 | ¥7.38450 | ¥3,692.25 |
1,000 | ¥6.11860 | ¥6,118.60 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥5.69661 | ¥14,241.52 |
5,000 | ¥5.48561 | ¥27,428.05 |
12,500 | ¥5.27463 | ¥65,932.88 |